Part Details for CMT1945-0000-000N0U0A27G by Cree, Inc.
Overview of CMT1945-0000-000N0U0A27G by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT1945-0000-000N0U0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6608
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1945-0000-000N0U0A27G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $8.2400 | Buy Now |
DISTI #
CMT1945-0000-000N0U0A27G
|
Avnet Silica | XLamp LED Chip Array Warm White 2700K Tray (Alt: CMT1945-0000-000N0U0A27G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMT1945-0000-000N0U0A27G
CMT1945-0000-000N0U0A27G CAD Models
CMT1945-0000-000N0U0A27G Part Data Attributes
|
CMT1945-0000-000N0U0A27G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1945-0000-000N0U0A27G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |