Part Details for CMT-8504-99-SMT-TR by Same Sky
Overview of CMT-8504-99-SMT-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8504-A | Coilcraft Inc | Telecom Transformer | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for CMT-8504-99-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMT-8504-99-SMT-TRCT-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
969 In Stock |
|
$0.9060 / $1.6500 | Buy Now |
DISTI #
179-CMT-8504-99SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 8.5mm, Magnetic, 3.6V, SMT RoHS: Compliant | 834 |
|
$0.8750 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8630 | Buy Now |
DISTI #
CMT-8504-99-SMT-TR
|
TME | Sound transducer: electromagnetic signaller, SMD, 2.73kHz, 100mA Min Qty: 1000 | 0 |
|
$1.1300 | RFQ |
Part Details for CMT-8504-99-SMT-TR
CMT-8504-99-SMT-TR CAD Models
CMT-8504-99-SMT-TR Part Data Attributes
|
CMT-8504-99-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
CMT-8504-99-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |