Part Details for CMT-8503-87-SMT-TR by Same Sky
Overview of CMT-8503-87-SMT-TR by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CMT-8503-87-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-8503-87-SMT-TR-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8679 | Buy Now |
DISTI #
490-CMT-8503-87SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 8.5 mm, 3 mm deep, M, 3.6 V, 87 dB, Surface Mount (SMT), Audio Transducer | 0 |
|
$0.8670 | Order Now |
|
Future Electronics | CMT Series SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Buzzer - 8.5 mm - 3 mm deep - Magnetic - 3.6 V - 87 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant | 0 |
|
$0.8530 / $0.9730 | Buy Now |
DISTI #
CMT-8503-87-SMT-TR
|
TME | Sound transducer: electromagnetic signaller, SMD, 2.73kHz, 90mA Min Qty: 1000 | 0 |
|
$1.0900 | RFQ |
Part Details for CMT-8503-87-SMT-TR
CMT-8503-87-SMT-TR CAD Models
CMT-8503-87-SMT-TR Part Data Attributes
|
CMT-8503-87-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
CMT-8503-87-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |