Part Details for CMT-8113 by Triad Magnetics
Overview of CMT-8113 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM811-3TARTZ-RL7 | Analog Devices | 300msec TIMEOUT I.C. | |
AD8113JSTZ | Analog Devices | LQFP 40MHz 16x16 G=+2 Crosspoi | |
ISL78113AARAZ-T7A | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch |
Price & Stock for CMT-8113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4434
|
Newark | Common Mode Inductor - L = 5 Mh Min @ 1Khz, I = 8.9A Max Rohs Compliant: Yes |Triad Magnetics CMT-8113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.2400 | Buy Now |
DISTI #
237-1378-ND
|
DigiKey | CMC 5MH 8.9A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
28 In Stock |
|
$4.3625 / $7.3900 | Buy Now |
DISTI #
553-CMT8113
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 5 mH MIN @ 1KHZ, I = 8.9A MAX RoHS: Compliant | 126 |
|
$4.3600 / $8.3300 | Buy Now |
DISTI #
70229445
|
RS | Inductor, Ind 5 mH, Cur-Rtg 8.9 A, DCR 0.022 Ohms, PCB, Common Mode, Toroidal | Triad Magnetics CMT-8113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $7.9300 | RFQ |
|
Future Electronics | CMT Series 5 mH 8.9 A 0.022 Ohm DCR Unshielded Through Hole Common Mode Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.6000 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 5mH 1kHz 8.9A 22mOhm DCR Thru-Hole RoHS: Compliant |
48 In Stock |
|
$4.4500 / $10.6100 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 5mH 1kHz 8.9A 22mOhm DCR Thru-Hole RoHS: Compliant |
48 In Stock |
|
$4.4500 / $10.6100 | Buy Now |
Part Details for CMT-8113
CMT-8113 CAD Models
CMT-8113 Part Data Attributes
|
CMT-8113
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT-8113
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 5.0 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
Length | 36.83 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 8.9 A | |
Width | 20.32 mm |