Part Details for CMT-1614-85T by Same Sky
Overview of CMT-1614-85T by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1614-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
SLG59M1614V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1614VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Price & Stock for CMT-1614-85T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-1614-85T-ND
|
DigiKey | BUZZER MAGNETIC 12V 16MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
428 In Stock |
|
$0.8263 / $1.6100 | Buy Now |
DISTI #
490-CMT-1614-85T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 16 mm, 14 mm deep, M, 12 V, 85 dB, Through Hole, Audio Transducer | 0 |
|
$0.8260 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | 16 mm, 12 Vo-p, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
300 Partner Stock |
|
$0.8720 / $1.3000 | Buy Now |
DISTI #
CMT-1614-85T
|
TME | Sound transducer: electromagnetic signaller, THT, 2048Hz, 40mA Min Qty: 500 | 0 |
|
$1.0900 | RFQ |
|
Master Electronics | 16 mm, 12 Vo-p, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
300 Partner Stock |
|
$0.8720 / $1.3000 | Buy Now |