Part Details for CMT-13031-SMT-TR by Same Sky
Overview of CMT-13031-SMT-TR by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
130-3162-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate. | |
130-3162-15H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for CMT-13031-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3684-1-ND
|
DigiKey | BUZZER PIEZO 5V12.8X12.8MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37214 In Stock |
|
$1.6435 / $2.8300 | Buy Now |
DISTI #
490-CMT-13031-SMT-TR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 12.8mm 25V 70dB SMT Piezo Audio Buzzer RoHS: Compliant | 2365 |
|
$1.7800 / $2.8300 | Buy Now |
|
Future Electronics | 12.8 x 12.8 x 2.5 mm 25 V 4.1 kHz 70 dB SMT Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Future Electronics | 12.8 x 12.8 x 2.5 mm 25 V 4.1 kHz 70 dB SMT Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 12.8 mm, 25 V, 70 dB, Surface Mount [SMT], Piezo Audio Transducer Buzzer RoHS: Compliant |
2585 In Stock |
|
$1.7400 / $1.9500 | Buy Now |
DISTI #
CMT-13031-SMT-TR
|
TME | Sound transducer: piezo signaller, SMD, 4.1kHz, 5mA, -30÷70°C Min Qty: 1000 | 0 |
|
$2.4100 | RFQ |
Part Details for CMT-13031-SMT-TR
CMT-13031-SMT-TR CAD Models
CMT-13031-SMT-TR Part Data Attributes
|
CMT-13031-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
CMT-13031-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |