-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CMT-0503-75-SMT-TR-ND
|
DigiKey | BUZZER MAGN 3V 5MMX5MMSMD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0750 | Buy Now |
DISTI #
490-CMT-0503-75SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 5 mm, 3 mm deep, M, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | Piezo Buzzers Audio Indicators buzzer, 5 mm, 3 mm deep, SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | 5 mm, 3 Vo-p, 75 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy