Part Details for CMT-03801 by Tamura Corporation of America
Overview of CMT-03801 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT-03801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 1mH 1kHz 20mOhm DCR Thru-Hole RoHS: Compliant |
455 In Stock |
|
$4.3700 / $7.0000 | Buy Now |
DISTI #
51698330
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 0.02Ohm DCR Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 405 |
|
$6.1980 / $9.1027 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 1mH 1kHz 20mOhm DCR Thru-Hole RoHS: Compliant |
455 In Stock |
|
$4.3700 / $7.0000 | Buy Now |