Part Details for CMSZDA47V TR PBFREE by Central Semiconductor Corp
Overview of CMSZDA47V TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSZDA47V TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSZDA47V TR PBFRE
|
Avnet Americas | Diode Zener Array Dual Common Anode 47V 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZDA47V TR PBFRE) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0403 / $0.0508 | Buy Now |
DISTI #
610-CMSZDA47V
|
Mouser Electronics | Zener Diodes Dual/Common Anode 47V 2.0mA 275mW RoHS: Compliant | 0 |
|
$0.0680 | Order Now |