There are no models available for this part yet.
Overview of CMSZDA33V TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSZDA33V TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMSZDA33VTRPBFREECT-ND
|
DigiKey | DIODE ZENER 33V 275MW SOT323 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.1425 / $0.5900 | Buy Now | |
DISTI #
CMSZDA33V TR PBFRE
|
Avnet Americas | Diode Zener Array Dual Common Anode 33V 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZDA33V TR PBFRE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1408 / $0.1655 | Buy Now | |
DISTI #
610-CMSZDA33V
|
Mouser Electronics | Zener Diodes Dual 250mW RoHS: Compliant | 4738 |
|
$0.1380 / $0.5000 | Buy Now |
CAD Models for CMSZDA33V TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMSZDA33V TR PBFREE by Central Semiconductor Corp
CMSZDA33V TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMSZDA33V TR PBFREECentral Semiconductor CorpVS
-