Part Details for CMSZDA20V TR PBFREE by Central Semiconductor Corp
Overview of CMSZDA20V TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSZDA20V TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSZDA20VTRPBFREECT-ND
|
DigiKey | DIODE ZENER 20V 275MW SOT323 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4829 In Stock |
|
$0.1574 / $0.8600 | Buy Now |
DISTI #
CMSZDA20V TR PBFRE
|
Avnet Americas | Diode Zener Array Dual Common Anode 20V 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZDA20V TR PBFRE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1538 | Buy Now |
DISTI #
610-CMSZDA20V
|
Mouser Electronics | Zener Diodes Dual 250mW RoHS: Compliant | 0 |
|
$0.1570 / $0.1690 | Order Now |