Part Details for CMSZ5258B BK PBFREE by Central Semiconductor Corp
Overview of CMSZ5258B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSZ5258B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSZ5258BBKPBFREE-ND
|
DigiKey | DIODE ZENER 36V 275MW SOT323 Min Qty: 20000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
CMSZ5258B BK PBFRE
|
Avnet Americas | Diode Zener Single 36V 5% 275mW 3-Pin SOT-323 Box - Boxed Product (Development Kits) (Alt: CMSZ5258B BK PBFRE) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0351 / $0.0435 | Buy Now |
DISTI #
610-CMSZ5258BBK
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance Zener Single Diode RoHS: Compliant | 0 |
|
$0.0520 / $0.0580 | Order Now |