Part Details for CMSZ5230B TR PBFREE by Central Semiconductor Corp
Overview of CMSZ5230B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSZ5230B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSZ5230B TR PBFRE
|
Avnet Americas | Diode Zener Single 4.7V 5% 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZ5230B TR PBFRE) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0358 | Buy Now |
DISTI #
610-CMSZ5230B
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |