Part Details for CMSZ5222B TR PBFREE by Central Semiconductor Corp
Overview of CMSZ5222B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSZ5222B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSZ5222BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 2.5V 500MW SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13285 In Stock |
|
$0.0494 / $0.4100 | Buy Now |
DISTI #
CMSZ5222B TR PBFRE
|
Avnet Americas | Diode Zener Single 2.5V 5% 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZ5222B TR PBFRE) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0468 / $0.0554 | Buy Now |
DISTI #
610-CMSZ5222B
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.0490 / $0.0610 | Order Now |
DISTI #
CMSZ5222B TR PBFRE
|
Avnet Americas | Diode Zener Single 2.5V 5% 275mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSZ5222B TR PBFRE) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0468 / $0.0554 | Buy Now |