Part Details for CMST2222A BK PBFREE by Central Semiconductor Corp
Overview of CMST2222A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMST2222A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMST2222ABKPBFREE-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT323 Min Qty: 10000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1357 | Buy Now |
DISTI #
CMST2222A BK PBFRE
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-323 Box - Boxed Product (Development Kits) (Alt: CMST2222A BK PBFRE) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Box | 0 |
|
$0.1121 | Buy Now |
DISTI #
610-CMST2222ABK
|
Mouser Electronics | Bipolar Transistors - BJT NPN Vcbo 5V Trans Vceo 40V 600mA 275mW RoHS: Compliant | 0 |
|
$0.1180 / $0.1280 | Order Now |