CMSSH-3ETR
Central Semiconductor Corp
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3

Overview of CMSSH-3ETR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC311LP3ETR Analog Devices InGaP HBT Gain Block amp SMT,
HMC345ALP3ETR Analog Devices DC-8GHz +V SP4T SMT
HMC618ALP3ETR Analog Devices Low Noise Amplifier, LNA

CAD Models for CMSSH-3ETR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMSSH-3ETR by Central Semiconductor Corp

CMSSH-3ETR
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SUPERMINI-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CMSSH-3ETR
    Central Semiconductor Corp
    Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3
    VS

Alternate Parts for CMSSH-3ETR

This table gives cross-reference parts and alternative options found for CMSSH-3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSSH-3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMSSH-3E Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3E
Part Number Description Manufacturer Compare
BAS40W135 0.12A, SILICON, SIGNAL DIODE NXP Semiconductors CMSSH-3ETR vs BAS40W135
934044280115 Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon Nexperia CMSSH-3ETR vs 934044280115
CMSSH-3EBK Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3EBK
CMSSH-3TR13 Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3TR13
CMSSH-3E Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3E
BAS40W-T 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN NXP Semiconductors CMSSH-3ETR vs BAS40W-T
BAS40WT/R 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN NXP Semiconductors CMSSH-3ETR vs BAS40WT/R
CMSSH-3TR Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3TR
CMSSH-3BK Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp CMSSH-3ETR vs CMSSH-3BK
BAS40W Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon Nexperia CMSSH-3ETR vs BAS40W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSSH-3ETR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSSH-3ETR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMSSH-3ETR would you like to use for your alert(s)?
  • Please alert me when CMSSH-3ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMSSH-3ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSSH-3ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMSSH-3ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSSH-3ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSSH-3ETR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: