Part Details for CMSSH-3E TR PBFREE by Central Semiconductor Corp
Overview of CMSSH-3E TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSSH-3E TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSSH-3ETRPBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOT323 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5955 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
CMSSH-3E TR PBFREE
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSSH-3E TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1482 / $0.1742 | Buy Now |
DISTI #
610-CMSSH-3E
|
Mouser Electronics | Schottky Diodes & Rectifiers SMD Schottky Diode Single RoHS: Compliant | 5965 |
|
$0.1500 / $0.5300 | Buy Now |
Part Details for CMSSH-3E TR PBFREE
CMSSH-3E TR PBFREE CAD Models
CMSSH-3E TR PBFREE Part Data Attributes
|
CMSSH-3E TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSSH-3E TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |