Part Details for CMSM-2313-18 by Same Sky
Overview of CMSM-2313-18 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313CTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
DC2313A | Analog Devices | LTC2937 Demo Board - Programma | |
LTC2313ITS8-12#TRMPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC |
Price & Stock for CMSM-2313-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMSM-2313-18-ND
|
DigiKey | 23MM, 1W, 8OHM, 325HZ Min Qty: 1 Lead time: 21 Weeks Container: Tray |
925 In Stock |
|
$5.0000 / $8.2600 | Buy Now |
DISTI #
179-CMSM-2313-18
|
Mouser Electronics | Speakers & Transducers 23mm, 1W, 8ohm, 325Hz Medical Speaker RoHS: Compliant | 982 |
|
$5.0700 / $8.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
DISTI #
CMSM-2313-18
|
TME | Electromagnetic signaller, miniature, 1W, 8Ω, Ø23x13mm, 20kHz Min Qty: 1000 | 0 |
|
$6.5700 | RFQ |