There are no models available for this part yet.
Overview of CMSH3-60M TR13 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSH3-60M TR13 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMSH3-60MTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92093 In Stock |
|
$0.1563 / $0.3900 | Buy Now | |
DISTI #
CMSH3-60M TR13 PBF
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH3-60M TR13 PBF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1456 / $0.1814 | Buy Now | |
DISTI #
610-CMSH3-60M/R
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A RoHS: Compliant | 93433 |
|
$0.1510 / $0.2700 | Buy Now | |
Future Electronics | Schottky Diodes & Rectifiers 3A 60V SMT DIODE SINGLE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
CAD Models for CMSH3-60M TR13 PBFREE by Central Semiconductor Corp
Part Data Attributes for CMSH3-60M TR13 PBFREE by Central Semiconductor Corp
CMSH3-60M TR13 PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMSH3-60M TR13 PBFREECentral Semiconductor CorpVS
-