Part Details for CMSH3-40LTR13 by Central Semiconductor Corp
Overview of CMSH3-40LTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH3-40LTR13
CMSH3-40LTR13 CAD Models
CMSH3-40LTR13 Part Data Attributes:
|
CMSH3-40LTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH3-40LTR13
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH3-40LTR13
This table gives cross-reference parts and alternative options found for CMSH3-40LTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH3-40LTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL44HE3_B/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | CMSH3-40LTR13 vs SL44HE3_B/H |
SL44-E3/57T | DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | CMSH3-40LTR13 vs SL44-E3/57T |
SL44-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | CMSH3-40LTR13 vs SL44-M3/9AT |
SL44HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | CMSH3-40LTR13 vs SL44HE3_A/H |
FM440M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | CMSH3-40LTR13 vs FM440M |
SL44-M3/9AT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | CMSH3-40LTR13 vs SL44-M3/9AT |
SL44HM3_A/I | Rectifier Diode, | Vishay Intertechnologies | CMSH3-40LTR13 vs SL44HM3_A/I |
SL44 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, | General Instrument Corp | CMSH3-40LTR13 vs SL44 |
SL44-E3/9AT | DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | CMSH3-40LTR13 vs SL44-E3/9AT |
SL44-M3/57T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | CMSH3-40LTR13 vs SL44-M3/57T |