-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH3-40TR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28417 In Stock |
|
$0.1437 / $0.5000 | Buy Now |
DISTI #
CMSH3-40 TR13 PBFR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: CMSH3-40 TR13 PBFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1339 / $0.1626 | Buy Now |
DISTI #
610-CMSH3-40
|
Mouser Electronics | Schottky Diodes & Rectifiers SMC 3A 40V Schottky RoHS: Compliant | 202262 |
|
$0.1350 / $0.4900 | Buy Now |
|
Future Electronics | CMSH3 Series 40 V 3 A Surface Mount Silicon Schotty Rectifier - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1510 / $0.1610 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
CMSH3-40 TR13 PBFR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: CMSH3-40 TR13 PBFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1339 / $0.1626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy