Part Details for CMSH3-200MFL TR13 by Central Semiconductor Corp
Overview of CMSH3-200MFL TR13 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH3-200MFL TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSH3-200MFL TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier 200A 80A 2-Pin SMAFL Surface Mount T/R - Tape and Reel (Alt: CMSH3-200MFL TR13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMSH3-200MFL TR13
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin SMAFL T/R - Tape and Reel (Alt: CMSH3-200MFL TR13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2860 / $0.3483 | Buy Now |
DISTI #
CMSH3-200MFL TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier 200A 80A 2-Pin SMAFL Surface Mount T/R - Tape and Reel (Alt: CMSH3-200MFL TR13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMSH3-200MFL TR13
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin SMAFL T/R - Tape and Reel (Alt: CMSH3-200MFL TR13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2860 / $0.3483 | Buy Now |
Part Details for CMSH3-200MFL TR13
CMSH3-200MFL TR13 CAD Models
CMSH3-200MFL TR13 Part Data Attributes:
|
CMSH3-200MFL TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH3-200MFL TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |