Part Details for CMSH2-40 TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH2-40 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH2-40 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH2-40TR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7387 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
CMSH2-40 TR13 PBFR
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH2-40 TR13 PBFR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2340 / $0.2743 | Buy Now |
DISTI #
610-CMSH240
|
Mouser Electronics | Schottky Diodes & Rectifiers SMB 2A 40V Schottky RoHS: Compliant | 10408 |
|
$0.2360 / $0.7200 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SMB 2A 40V Schottky RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
CMSH2-40 TR13 PBFR
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH2-40 TR13 PBFR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2340 / $0.2743 | Buy Now |
Part Details for CMSH2-40 TR13 PBFREE
CMSH2-40 TR13 PBFREE CAD Models
CMSH2-40 TR13 PBFREE Part Data Attributes:
|
CMSH2-40 TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH2-40 TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |