Part Details for CMSH2-40 BK PBFREE by Central Semiconductor Corp
Overview of CMSH2-40 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSH2-40 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH2-40BKPBFREE-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 3000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2588 | Buy Now |
DISTI #
CMSH2-40 BK PBFREE
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: CMSH2-40 BK PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2340 / $0.2743 | Buy Now |
DISTI #
610-CMSH2-40BK
|
Mouser Electronics | Schottky Diodes & Rectifiers SMB 2A 40V Schottky Rectifier Schottky RoHS: Compliant | 0 |
|
$0.2660 / $0.2720 | Order Now |
Part Details for CMSH2-40 BK PBFREE
CMSH2-40 BK PBFREE CAD Models
CMSH2-40 BK PBFREE Part Data Attributes
|
CMSH2-40 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH2-40 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |