Part Details for CMSH2-20L BK PBFREE by Central Semiconductor Corp
Overview of CMSH2-20L BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH2-20L BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH2-20LBKPBFREE-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SMB Min Qty: 2000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4321 | Buy Now |
DISTI #
CMSH2-20L BK PBFRE
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: CMSH2-20L BK PBFRE) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Box | 0 |
|
$0.3543 | Buy Now |
DISTI #
610-CMSH2-20LBK
|
Mouser Electronics | Schottky Diodes & Rectifiers 2Amp Schottky Rec 20Vrrm 20Vr 50IFSM RoHS: Compliant | 0 |
|
$0.3720 / $0.4340 | Order Now |