Part Details for CMSH1-60M TR13 by Central Semiconductor Corp
Overview of CMSH1-60M TR13 by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH1-60M TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH1-60MTR13-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMA Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CMSH1-60M TR13
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMA T/R - Tape and Reel (Alt: CMSH1-60M TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2243 |
|
RFQ | ||
|
Quest Components | 1620 |
|
$0.2380 / $0.5950 | Buy Now | |
DISTI #
CMSH1-60M TR13
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMA T/R - Tape and Reel (Alt: CMSH1-60M TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for CMSH1-60M TR13
CMSH1-60M TR13 CAD Models
CMSH1-60M TR13 Part Data Attributes:
|
CMSH1-60M TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH1-60M TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |