Part Details for CMSH1-40M by Central Semiconductor Corp
Overview of CMSH1-40M by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMSH1-40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 98 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 10714 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 4260 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 800 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for CMSH1-40M
CMSH1-40M CAD Models
CMSH1-40M Part Data Attributes:
|
CMSH1-40M
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-40M
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMSH1-40M
This table gives cross-reference parts and alternative options found for CMSH1-40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-40MBK | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SUPERMINI-2 | Central Semiconductor Corp | CMSH1-40M vs CMSH1-40MBK |
CMSH1-40MTR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | CMSH1-40M vs CMSH1-40MTR13 |
NSD14TR5KF | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | NIC Components Corp | CMSH1-40M vs NSD14TR5KF |
NSD14TR-5K | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | NIC Components Corp | CMSH1-40M vs NSD14TR-5K |
NSD14TR7.5KF | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | NIC Components Corp | CMSH1-40M vs NSD14TR7.5KF |