Part Details for CMSD2004S by Central Semiconductor Corp
Overview of CMSD2004S by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMSD2004S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.225A, 300V V(RRM), SILICON | 19 |
|
$4.1800 / $6.2700 | Buy Now |
Part Details for CMSD2004S
CMSD2004S CAD Models
CMSD2004S Part Data Attributes:
|
CMSD2004S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSD2004S
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMSD2004S
This table gives cross-reference parts and alternative options found for CMSD2004S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSD2004S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSD2004STR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSD2004S vs CMSD2004STR |
CMSD2004STR13LEADFREE | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSD2004S vs CMSD2004STR13LEADFREE |
CMSD2004SBK | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSD2004S vs CMSD2004SBK |