-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSD2004STRPBFREECT-ND
|
DigiKey | DIODE ARRAY GP 300V 225MA SOT323 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33599 In Stock |
|
$0.2110 / $0.6600 | Buy Now |
DISTI #
CMSD2004S TR PBFRE
|
Avnet Americas | Diode Small Signal Switching 300V 225mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSD2004S TR PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0897 / $0.2525 | Buy Now |
DISTI #
610-CMSD2004S
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual Series RoHS: Compliant | 85716 |
|
$0.2050 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy