Part Details for CMS4SS5S026TH by Cristek Interconnects Inc
Overview of CMS4SS5S026TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS4SS5S026TH
CMS4SS5S026TH CAD Models
CMS4SS5S026TH Part Data Attributes
|
CMS4SS5S026TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS4SS5S026TH
Cristek Interconnects Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for CMS4SS5S026TH
This table gives cross-reference parts and alternative options found for CMS4SS5S026TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS4SS5S026TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43061-2013 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | Molex | CMS4SS5S026TH vs 43061-2013 |
608283304845001 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | CMS4SS5S026TH vs 608283304845001 |
CMS4S-B5M01 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-B5M01 |
CMS4S-B5S26 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-B5S26 |
CMS4S-G5S04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-G5S04 |
CMS4S-L5M33 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-L5M33 |
CMS4S-L5H06 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-L5H06 |
CMS4S-D5M04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-D5M04 |
CMS4S-L5H31 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS4SS5S026TH vs CMS4S-L5H31 |
51763-300400AB | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CMS4SS5S026TH vs 51763-300400AB |