CMS48SB5S123TH
Cristek Interconnects Inc
Description: Board Connector, 48 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,

Overview of CMS48SB5S123TH by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMS48SB5S123TH by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS48SB5S123TH by Cristek Interconnects Inc

CMS48SB5S123TH
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PANEL MOUNT
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
2.435 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SOLDER
Total Number of Contacts
48
Want to compare parts?
  1. CMS48SB5S123TH
    Cristek Interconnects Inc
    Board Connector, 48 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for CMS48SB5S123TH

This table gives cross-reference parts and alternative options found for CMS48SB5S123TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS48SB5S123TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77793-448 Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions CMS48SB5S123TH vs 77793-448
CMS48S-G5H05 Board Connector, 48 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS48SB5S123TH vs CMS48S-G5H05
MIL-C-55302/62-D48M Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal Winchester Interconnect CMS48SB5S123TH vs MIL-C-55302/62-D48M
310-93-148-41-105 Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp CMS48SB5S123TH vs 310-93-148-41-105
UMR048MF5KH 48 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components CMS48SB5S123TH vs UMR048MF5KH
801-43-048-20-001000 Board Connector, 48 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp CMS48SB5S123TH vs 801-43-048-20-001000
MIL-C-55302/62-A48L Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect CMS48SB5S123TH vs MIL-C-55302/62-A48L
UMR048MF6KS 48 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components CMS48SB5S123TH vs UMR048MF6KS
801-93-048-20-001 Board Connector, 48 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp CMS48SB5S123TH vs 801-93-048-20-001
76318-148 Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi CMS48SB5S123TH vs 76318-148

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS48SB5S123TH by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS48SB5S123TH by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMS48SB5S123TH would you like to use for your alert(s)?
  • Please alert me when CMS48SB5S123TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS48SB5S123TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS48SB5S123TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS48SB5S123TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS48SB5S123TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS48SB5S123TH by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: