CMS45S-S5M23
Cristek Interconnects Inc
Description: Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle

Overview of CMS45S-S5M23 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMS45S-S5M23 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS45S-S5M23 by Cristek Interconnects Inc

CMS45S-S5M23
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
45
Want to compare parts?
  1. CMS45S-S5M23
    Cristek Interconnects Inc
    Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
    VS

Alternate Parts for CMS45S-S5M23

This table gives cross-reference parts and alternative options found for CMS45S-S5M23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS45S-S5M23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS45S-05S11 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS45S-S5M23 vs CMS45S-05S11
91614-445 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi CMS45S-S5M23 vs 91614-445
CMS45S-S5M24 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS45S-S5M23 vs CMS45S-S5M24
15304515000 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal W+P Products GmbH CMS45S-S5M23 vs 15304515000
CMS45S-B5M24 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS45S-S5M23 vs CMS45S-B5M24
MIL-C-55302/62-D45M 45 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components CMS45S-S5M23 vs MIL-C-55302/62-D45M
91614-445M Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions CMS45S-S5M23 vs 91614-445M
CMS45S-B5S01 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS45S-S5M23 vs CMS45S-B5S01
CMS45S-B5T911 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc CMS45S-S5M23 vs CMS45S-B5T911
M55302/127-453B 45 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity CMS45S-S5M23 vs M55302/127-453B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS45S-S5M23 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS45S-S5M23 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMS45S-S5M23 would you like to use for your alert(s)?
  • Please alert me when CMS45S-S5M23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS45S-S5M23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS45S-S5M23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS45S-S5M23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS45S-S5M23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS45S-S5M23 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: