Part Details for CMS390 by Silicon Sensing
Overview of CMS390 by Silicon Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMS390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9545
|
Newark | Accelerometer, 3-Axis, Digital, Lcc, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2.5G, ± 10G, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Sensor Case Style:Lcc, No. Of Pins:-, Sensitivity Typ:- Rohs Compliant: Yes |Silicon Sensing Systems CMS390 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CMS390
CMS390 CAD Models
CMS390 Part Data Attributes
|
CMS390
Silicon Sensing
Buy Now
Datasheet
|
Compare Parts:
CMS390
Silicon Sensing
Analog Circuit, 1 Func, CMOS, CDSO16, 10.40 X 6.70 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SENSING SYSTEMS LTD | |
Package Description | 10.40 X 6.70 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.7 V TO 3.6 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDSO-N16 | |
JESD-609 Code | e4 | |
Length | 10.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | DUAL | |
Width | 6.7 mm |