CMS308
Coast Advanced Chip Magnetics
Description: General Purpose Inductor, 1000uH, 2 Element, SMD, CHIP, 4040

Overview of CMS308 by Coast Advanced Chip Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for CMS308 by Coast Advanced Chip Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS308 by Coast Advanced Chip Magnetics

CMS308
Coast Advanced Chip Magnetics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COAST ADVANCED CHIP MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.2 Ω
Inductance-Nom (L)
1000 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
1.3 A
Reference Standard
MIL-PRF-27
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Want to compare parts?
  1. CMS308
    Coast Advanced Chip Magnetics
    General Purpose Inductor, 1000uH, 2 Element, SMD, CHIP, 4040
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS308 by Coast Advanced Chip Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS308 by Coast Advanced Chip Magnetics

Select Manufacturer
Which Manufacturer of CMS308 would you like to use for your alert(s)?
  • Please alert me when CMS308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS308 by Coast Advanced Chip Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: