Part Details for CMS300-202-BJA by Pancon Corporation
Overview of CMS300-202-BJA by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS300-202-BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5220 In Stock |
|
$0.2565 / $0.5621 | Buy Now |
DISTI #
63489292
|
Verical | CMS300-202-BJA Min Qty: 50 Package Multiple: 50 Date Code: 2229 | Americas - 5200 |
|
$1.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5220 In Stock |
|
$0.2565 / $0.5621 | Buy Now |
Part Details for CMS300-202-BJA
CMS300-202-BJA CAD Models
CMS300-202-BJA Part Data Attributes
|
CMS300-202-BJA
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS300-202-BJA
Pancon Corporation
Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER):5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.424 inch | |
Body Length | 0.38 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CMS300-202-BJA
This table gives cross-reference parts and alternative options found for CMS300-202-BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS300-202-BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMPT-04-06.5-G-VT-SM-WT-K | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, | Samtec Inc | CMS300-202-BJA vs UMPT-04-06.5-G-VT-SM-WT-K |
1723163304 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | CMS300-202-BJA vs 1723163304 |
UPT-04-01-01-T-RA | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CMS300-202-BJA vs UPT-04-01-01-T-RA |
1723103104 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | CMS300-202-BJA vs 1723103104 |
1723104304 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | CMS300-202-BJA vs 1723104304 |
51939-748 | Board Connector | Amphenol FCi | CMS300-202-BJA vs 51939-748 |