CMS3-12-R
Description: Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

Overview of CMS3-12-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2919CMS-3.3#PBF Analog Devices Prec 3x/2x In UV, OV & Neg V M
LT4356CMS-3#TRPBF Analog Devices Surge Stopper w/ Fault Latchof
LTC2919CMS-3.3#TRPBF Analog Devices Prec 3x/2x In UV, OV & Neg V M

Price & Stock for CMS3-12-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CMS3-12-R
Avnet Americas Choke, Common Mode, 790 uH, 1.05 A, 11.43mm x 11.43mm x 6mm - Tape and Reel (Alt: CMS3-12-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 600 $3.1808
  • 1,200 $3.1360
  • 2,400 $3.0464
  • 3,600 $3.0016
  • 4,800 $2.9568
  • 6,000 $2.9120
  • 60,000 $2.1760
$2.1760 / $3.1808 Buy Now
DISTI # 704-CMS3-12-R
Mouser Electronics Common Mode Chokes / Filters 790uH 1.0A 0.145ohms RoHS: Compliant 261
  • 1 $4.7500
  • 10 $3.8200
  • 25 $3.4700
  • 100 $3.1500
  • 250 $3.0100
  • 600 $2.7800
  • 1,200 $2.7700
  • 2,400 $2.7300
$2.7300 / $4.7500 Buy Now
DISTI # V72:2272_07469586
Arrow Electronics Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips Americas - 246
  • 1 $2.9400
  • 10 $2.6180
  • 25 $2.3890
  • 100 $2.0780
$2.0780 / $2.9400 Buy Now
Future Electronics CMS Series 790 uH 1.05 A 145 mOhm Surface Mount Horizontal Common Mode Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel 600
Reel
  • 600 $2.7900
$2.7900 Buy Now
DISTI # 68495631
Verical Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2307 Americas - 600
  • 20 $4.9530
  • 100 $4.7060
  • 250 $4.4720
  • 600 $4.2510
  • 1,200 $4.0300
$4.0300 / $4.9530 Buy Now
DISTI # 59694034
Verical Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2143 Americas - 246
  • 3 $2.9400
  • 10 $2.6180
  • 25 $2.3890
  • 100 $2.0780
$2.0780 / $2.9400 Buy Now
DISTI # CMS3-12-R
TTI Common Mode Chokes / Filters 790uH 1.0A 0.145ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 0
  • 600 $2.8300
  • 1,200 $2.7700
  • 2,400 $2.7200
  • 15,000 $2.6600
$2.6600 / $2.8300 Buy Now
DISTI # CMS3-12-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 600 0
  • 600 $2.9700
  • 15,000 $2.2500
$2.2500 / $2.9700 Buy Now
DISTI # SMC-CMS3-12-R
Sensible Micro Corporation Inductor, 790Uh, 1.05A, Cms3 Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1550+ Container: Tape & Reel 600
  • 100 $0.9263
  • 500 $0.9025
  • 1,000 $0.8550
$0.8550 / $0.9263 RFQ
DISTI # CMS3-12-R
Avnet Abacus Choke, Common Mode, 790 uH, 1.05 A, 11.43mm x 11.43mm x 6mm - Tape and Reel (Alt: CMS3-12-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CMS3-12-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMS3-12-R by Eaton Corporation

CMS3-12-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
6 mm
JESD-609 Code
e1
Length
11.43 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
160 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
1.05 A
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Width
11.43 mm
Want to compare parts?
  1. CMS3-12-R
    Eaton Corporation
    Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for CMS3-12-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS3-12-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS3-12-R by Eaton Corporation

  • Please alert me when CMS3-12-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS3-12-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS3-12-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS3-12-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS3-12-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS3-12-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: