Part Details for CMS201 by Coast Advanced Chip Magnetics
Overview of CMS201 by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CMS201
CMS201 CAD Models
CMS201 Part Data Attributes
|
CMS201
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMS201
Coast Advanced Chip Magnetics
General Purpose Inductor, 50uH, 2 Element, SMD, CHIP, 4040
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.6 A | |
Reference Standard | MIL-PRF-27 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz |