Part Details for CMS2-5-R by Eaton Electronics
Overview of CMS2-5-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC4252BCMS-2#PBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC2919CMS-2.5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for CMS2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9530
|
Newark | Standard Inductor, 160Uh, 2.3A, Dc Current Rating:2.3A, Inductance:160Μh, Product Range:Cms Series, Case Dimensions:8.89Mm X 8.89Mm X 6Mm Rohs Compliant: Yes |Eaton Electronics CMS2-5-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4500 | Buy Now |
DISTI #
CMS2-5-R
|
TME | Inductor: common mode, SMD, 160uH, 2.3A, 11.43x11.43x6mm, 29mΩ Min Qty: 800 | 0 |
|
$1.5300 | RFQ |