-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1115-1-ND
|
DigiKey | CMC 102UH 2.8A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5248 In Stock |
|
$2.2260 / $4.3700 | Buy Now |
|
Onlinecomponents.com |
3248 In Stock |
|
$1.3900 / $2.4200 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 800 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 278 |
|
$1.7063 / $3.9375 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 640 |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
000000000001603749
|
Sager | Common Mode Chokes / Filters 102uH 2.8A 0.019ohms Min Qty: 800 | 0 |
|
$2.3800 | Buy Now |
|
Velocity Electronics | Our Stock | 1090 |
|
RFQ | |
|
Master Electronics |
3248 In Stock |
|
$1.3900 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS2-4-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CMS2-4-R
Eaton Bussmann
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | INDUCTANCE 102 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.8 A | |
Width | 8.89 mm |