There are no models available for this part yet.
Overview of CMS2-1-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC4252BCMS-2#PBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC2919CMS-2.5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for CMS2-1-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K9521
|
Newark | Standard Inductor, 25Uh, 5.35A, Dc Current Rating:5.35A, Inductance:25Μh, Product Range:Cms Series, Impedance:-, Product Length:8.89Mm, Product Width:8.89Mm, Product Height:6Mm, Qualification:-, Case Dimensions:8.89Mm X 8.89Mm X 6Mm Rohs Compliant: Yes |Eaton Coiltronics CMS2-1-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3600 | Buy Now | |
DISTI #
27K6833
|
Newark | Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS2-1-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4800 | Buy Now | |
Onlinecomponents.com | Common Mode Chokes Dual 25uH 100kHz 5.35A 0.005Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$1.4100 / $2.1200 | Buy Now |
CAD Models for CMS2-1-R by Coiltronics
Related Parts for CMS2-1-R
-
NACEW100M100V6.3X8TR13FFixed Capacitors
-
XEL6060-152MECFixed Inductors
-
V28C12H100BLPower Supply Modules
-
QMS-052-06.75-L-D-PC4Headers and Edge Type Connectors
-
CRCW0603100RFKEAHPFixed Resistors
-
BLM18BD601SN1DData Line Filters
-
ATMEGA8535L-8PUMicrocontrollers
-
DAN217Rectifier Diodes
-
STD2HNK60ZPower Field-Effect Transistors