Part Details for CMS14(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS14(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMS14(TE12L,Q)
CMS14(TE12L,Q) CAD Models
CMS14(TE12L,Q) Part Data Attributes:
|
CMS14(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS14(TE12L,Q)
Toshiba America Electronic Components
DIODE SCHOTTKY 60V 2A M-FLAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMS14(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS14(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS14(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS26 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMS14(TE12L,Q) vs DSS26 |
ACDBMS260-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMS14(TE12L,Q) vs ACDBMS260-HF |
RB068L-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | CMS14(TE12L,Q) vs RB068L-60TF |
S26F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS14(TE12L,Q) vs S26F6 |
S26F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS14(TE12L,Q) vs S26F4 |
S26F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS14(TE12L,Q) vs S26F3 |
S26F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS14(TE12L,Q) vs S26F2 |
GSGP0260SD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CMS14(TE12L,Q) vs GSGP0260SD |
SMD26HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Micro Commercial Components | CMS14(TE12L,Q) vs SMD26HE-TP |
SD1206S060S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Kyocera AVX Components | CMS14(TE12L,Q) vs SD1206S060S2R0 |