Part Details for CMS100N04D2-HF by Comchip Technology Corporation Ltd
Overview of CMS100N04D2-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS100N04D2-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CMS100N04D2-HFTR-ND
|
DigiKey | MOSFET N-CH 40V 100A TO-263 Min Qty: 800 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3523 / $1.7537 | Buy Now |
DISTI #
750-CMS100N04D2-HF
|
Mouser Electronics | MOSFET MOSFET N-CH 40V 100A TO-263 RoHS: Compliant | 0 |
|
$1.3200 / $1.4000 | Order Now |
|
NAC | MOSFET N-CH 40V 100A TO-263 RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.4530 / $3.4900 | Buy Now |