-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5592
|
Newark | Schottky Diode, 40V, 1A, Smd Rohs Compliant: Yes |Toshiba CMS10(TE12L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5425 |
|
$0.1040 / $0.3940 | Buy Now |
DISTI #
CMS10QMCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2562 In Stock |
|
$0.1263 / $0.4300 | Buy Now |
DISTI #
CMS10(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS10(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1545 | Buy Now |
DISTI #
757-CMS10TE12LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode SCHottky 40V, 1A RoHS: Compliant | 2950 |
|
$0.1260 / $0.3800 | Buy Now |
DISTI #
V79:2366_25877449
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin M-FLAT T/R Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 2 |
|
$0.1161 | Buy Now |
DISTI #
80565051
|
Verical | Diode Schottky 40V 1A 2-Pin M-FLAT T/R Min Qty: 93 Package Multiple: 1 | Americas - 2720 |
|
$0.0963 / $0.1263 | Buy Now |
DISTI #
C1S751200886580
|
Chip1Stop | Diode Schottky 40V 1A 2-Pin M-FLAT T/R RoHS: Compliant Container: Cut Tape | 2720 |
|
$0.1750 / $0.3630 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V 550mV@1A 1A SOD-128 Schottky Barrier Diodes (SBD) ROHS | 338 |
|
$0.1645 / $0.2912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy