Part Details for CMS1-7-R by Coiltronics
Overview of CMS1-7-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Price & Stock for CMS1-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9518
|
Newark | Standard Inductor, 41.5Uh, 2.6A, Dc Current Rating:2.6A, Inductance:41.5µh, Product Range:Cms Series, Impedance:-, Inductor Case/Package:-, Product Length:9.4Mm, Product Width:7.2Mm, Product Height:2.6Mm, Qualification:- Rohs Compliant: Yes |Eaton Coiltronics CMS1-7-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 822 |
|
$2.0000 / $2.3700 | Buy Now |
DISTI #
27K6830
|
Newark | Inductor, ferrite,41.5Uh,3728-Case Rohs Compliant: Yes |Eaton Coiltronics CMS1-7-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0500 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 54 |
|
$1.3275 / $2.2125 | Buy Now |
Part Details for CMS1-7-R
CMS1-7-R CAD Models
CMS1-7-R Part Data Attributes
|
CMS1-7-R
Coiltronics
Buy Now
|
Compare Parts:
CMS1-7-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |