Part Details for CMS1-13-R by Eaton Bussmann
Results Overview of CMS1-13-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS1-13-R Information
CMS1-13-R by Eaton Bussmann is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMS1-13-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4363-1-ND
|
DigiKey | CMC 166UH 1A 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.4750 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
000000000001603731
|
Sager | Common Mode Chokes / Filters 166uH 1.0A 0.138ohms Min Qty: 2000 | 0 |
|
$1.8700 | Buy Now |
Part Details for CMS1-13-R
CMS1-13-R CAD Models
CMS1-13-R Part Data Attributes
|
CMS1-13-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CMS1-13-R
Eaton Bussmann
SINGLE PHASE EMI FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 166 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 2.6 mm | |
Length | 9.4 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 7.2 mm |
Alternate Parts for CMS1-13-R
This table gives cross-reference parts and alternative options found for CMS1-13-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS1-13-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS1-13-R | Cooper Industries | Check for Price | Single Phase EMI Filter | CMS1-13-R vs CMS1-13-R |
CMS1-13-R | Eaton Corporation | Check for Price | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | CMS1-13-R vs CMS1-13-R |