Part Details for CMS09(TE12L,Q,M) by Toshiba America Electronic Components
Overview of CMS09(TE12L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS09(TE12L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMS09(TE12L,Q,M)CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2976 In Stock |
|
$0.1113 / $0.5100 | Buy Now |
DISTI #
CMS09(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS09(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1362 | Buy Now |
DISTI #
757-CMS09TE12LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A M-FLAT RoHS: Compliant | 0 |
|
$0.1110 / $0.5100 | Order Now |