There are no models available for this part yet.
Overview of CMS0805-181R by KOHER Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-181RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
73725-1181RLF | Amphenol Communications Solutions | USB UP-RIGHT RECEPTACLE | |
10127720-181RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for CMS0805-181R by KOHER Electronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 180��@100MHz 350m�� 0805 Common Mode Filters ROHS | 111 |
|
$0.0950 / $0.1892 | Buy Now | ||
LCSC | 180100MHz 350m 0805 Common Mode Filters ROHS | 111 |
|
$0.0990 / $0.1971 | Buy Now |