Part Details for CMS07(TE12L) by Toshiba America Electronic Components
Results Overview of CMS07(TE12L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS07(TE12L) Information
CMS07(TE12L) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMS07(TE12L)
CMS07(TE12L) CAD Models
CMS07(TE12L) Part Data Attributes
|
CMS07(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS07(TE12L)
Toshiba America Electronic Components
DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | M-FLAT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMS07(TE12L)
This table gives cross-reference parts and alternative options found for CMS07(TE12L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS07(TE12L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GVS23-V | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CMS07(TE12L) vs GVS23-V |
SM230FL | Secos Corporation | Check for Price | 2A, 30V, SILICON, RECTIFIER DIODE, | CMS07(TE12L) vs SM230FL |
SMD23HE-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | CMS07(TE12L) vs SMD23HE-TP |
S23F4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | CMS07(TE12L) vs S23F4 |
S23F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | CMS07(TE12L) vs S23F1 |
CMS07(TE12L,Q) | Toshiba America Electronic Components | Check for Price | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | CMS07(TE12L) vs CMS07(TE12L,Q) |
CMS07(T2L,TEM,Q) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | CMS07(TE12L) vs CMS07(T2L,TEM,Q) |
CMS06(TE12L,Q) | Toshiba America Electronic Components | Check for Price | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | CMS07(TE12L) vs CMS06(TE12L,Q) |
SM230FL-C | Secos Corporation | Check for Price | 2A, 30V, SILICON, RECTIFIER DIODE, | CMS07(TE12L) vs SM230FL-C |
S23F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | CMS07(TE12L) vs S23F2 |