Part Details for CMS05(T2L,TEM,Q) by Toshiba America Electronic Components
Overview of CMS05(T2L,TEM,Q) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for CMS05(T2L,TEM,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69063306
|
Verical | Diode Schottky 30V 5A 2-Pin M-FLAT T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2318 | Americas - 1001 |
|
$0.1963 / $0.2463 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 30V V(RRM), SILICON | 2400 |
|
$0.6090 / $1.7400 | Buy Now |
DISTI #
C1S751200853476
|
Chip1Stop | Diode Schottky 30V 5A 2-Pin M-FLAT T/R RoHS: Compliant Container: Cut Tape | 4117 |
|
$0.1530 / $0.3260 | Buy Now |
Part Details for CMS05(T2L,TEM,Q)
CMS05(T2L,TEM,Q) CAD Models
CMS05(T2L,TEM,Q) Part Data Attributes
|
CMS05(T2L,TEM,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS05(T2L,TEM,Q)
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMS05(T2L,TEM,Q)
This table gives cross-reference parts and alternative options found for CMS05(T2L,TEM,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS05(T2L,TEM,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS04(TE12L,Q) | Diode Schottky 30V 5A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS04(TE12L,Q) |
CMS04(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS04(T2L,TEMQ) |
CMS05(TE12L) | DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS05(TE12L) |
CMS05(TE12L,Q,M) | DIODE SCHOTTKY 30V 5A 3-4E1A | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS05(TE12L,Q,M) |
CMS05(TE12L,Q) | Diode Schottky 30V 5A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS05(TE12L,Q) |
CMS05(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CMS05(T2L,TEM,Q) vs CMS05(T2L,TEMQ) |