Part Details for CMS-TF-1825 by SPC Multicomp
Overview of CMS-TF-1825 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 | |
DC1825A | Analog Devices | LT8300ES5 Isolated Flyback Dem | |
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM |
Price & Stock for CMS-TF-1825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2452
|
Newark | Terminal, Male Disconnect, 0.25In, Crimp, Red, Product Range:Cms-Tf Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Multicomp CMS-TF-1825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$0.3240 / $0.5220 | Buy Now |
|
South Electronics | CMS-TF-1825 | 0 |
|
RFQ |
Part Details for CMS-TF-1825
CMS-TF-1825 CAD Models
CMS-TF-1825 Part Data Attributes
|
CMS-TF-1825
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CMS-TF-1825
SPC Multicomp
TAB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for CMS-TF-1825
This table gives cross-reference parts and alternative options found for CMS-TF-1825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS-TF-1825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-520102-1 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | TE Connectivity | CMS-TF-1825 vs 2-520102-1 |